SNR Mechanical Puller, 80 mm, 1-Piece
- RS Stock No.:
- 701-137
- Mfr. Part No.:
- ToolSCMP2/3-120/Self-centermechpul
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR942.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR942.38 |
*price indicative
- RS Stock No.:
- 701-137
- Mfr. Part No.:
- ToolSCMP2/3-120/Self-centermechpul
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 80 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 80 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR self-centring mechanical extractor is designed for precision in the removal of heavily fitted components, making it an indispensable tool for various mechanical applications. With a robust mass of 1.6 kg, this tool boasts a remarkable capacity of 2000 kg, allowing it to tackle even the most demanding extraction tasks with ease. Its maximum range of 80 mm ensures versatility, accommodating an array of sizes and configurations. Built with high-quality materials and an ergonomic design, this extractor delivers reliability and performance, whether in a professional workshop or a home garage.
Exceptional capacity of 2000 kg for robust extraction capabilities
Maximum range of 80 mm, allowing for flexibility in various tasks
Designed with precision for effective component removal
Constructed by ntn, a trusted name in mechanical tools
Ideal for both professional and DIY applications
