SKF Mechanical Bearing Puller, 1-Piece

Subtotal (1 unit)*

MYR2,228.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,228.50

*price indicative

RS Stock No.:
308-718
Mfr. Part No.:
TMMA 120-2
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The SKF spindle with nose piece is specifically designed for mechanical pulling applications, offering unrivalled precision and reliability. The TMMA 120 range brings together clear, user-friendly operation and superior adaptability, making it an indispensable tool for professionals who demand the best. Built for the TMMA 120 easy pull mechanical puller, this accessory enhances the toolkit of craftsmen and technicians alike, allowing for smooth handling and the effective execution of complex tasks. The robust construction ensures longevity while maintaining high levels of performance. As part of its commitment to quality, SKF provides this product with a technical specification, reassuring users of its reliability in demanding environments.

Designed for seamless integration with the TMMA 120 easy pull mechanical puller.

Engineered with sturdiness for prolonged service life in challenging conditions.

Enhances operational efficiency through its straightforward design.

Suits a variety of mechanical pulling applications, providing versatility.

Delivers high precision performance, meeting professional standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy