HAZET Hydraulic Screw Extractor Set, 10-Piece

Subtotal (1 unit)*

MYR8,958.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,958.15

*price indicative

RS Stock No.:
644-989
Mfr. Part No.:
1788N/10
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Screw Extractor Set

Operation

Hydraulic

Number of Pieces

10

Case Material

Sheet Metal

Non Compliant

COO (Country of Origin):
IT
The HAZET Internal extractor set provides essential tools designed for efficient extraction tasks. This comprehensive set includes ten tools specifically crafted for extracting ball bearings, outer rings, and bushings, making it an indispensable addition for any workshop or repair facility. Each tool is contained within a robust sheet metal box, presented in the signature HAZET blue. Crafted in Germany, they exemplify high-quality engineering standards and durability, ensuring reliability during demanding extraction processes. Weighing in at a net weight of 9.07 kg, this collection offers a blend of performance and practicality, tailored for users who require precision and efficiency in their work.

Includes ten specialised tools for effective extraction tasks

Designed for the extraction of ball bearings, outer rings, and bushings

Features a robust sheet metal box for safe tool storage

Present in a stylish HAZET blue colour for brand recognition

Manufactured in Germany, ensuring premium quality and durability

Net weight of 9.07 kg offers a solid yet manageable heft

Compact and organised design for easy tool access and transportation

Ideal for professional workshops and DIY enthusiasts alike

Provides excellent versatility across various mechanical tasks

Delivers reliability during demanding extraction processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy