HAZET 25 piece Plastic Screw Extractor Set
- RS Stock No.:
- 645-009
- Mfr. Part No.:
- 841/25
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR1,058.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,058.74 |
*price indicative
- RS Stock No.:
- 645-009
- Mfr. Part No.:
- 841/25
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screw Extractor Set | |
| Number of Pieces | 25 | |
| Set Contents | 6 To 15 mm | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screw Extractor Set | ||
Number of Pieces 25 | ||
Set Contents 6 To 15 mm | ||
Case Material Plastic | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Stud extractor set designed for the effective removal of broken threaded bolts and screws ranging from 6 to 15 mm. This robust system comes neatly packaged in a Durable plastic box, making it an Ideal solution for both professional tradespeople and DIY enthusiasts alike. The kit facilitates the process of extracting damaged bolts and screws through a straightforward methodology that includes boring out with a drill and tapping sleeve, inserting a grooved stud extractor, and finally employing a Union nut to unscrew the broken piece. This practical toolset not only ensures efficiency but also enhances the user experience with its finely crafted components, perfected for optimal performance in demanding situations.
Includes 25 pieces for versatile applications
Plastic box provides Compact and protective storage
Surface finish of tools is burnished and oiled for durability
Net weight is 0.66 kg, optimal for easy handling
Designed specifically for turning out broken bolts and screws efficiently
Step-by-step application process simplifies use for all skill levels
Ideal for sizes ranging from 6 to 15 mm, covering a wide range of common needs
Related links
- Bahco 25 piece Plastic Vanadium Screw Extractor Set
- HAZET 8 piece Plastic Screw Extractor Set
- Gedore 25 piece Plastic Screw Extractor
- Facom 5 piece Plastic Steel Screw Extractor Set
- SAM 25 piece Plastic Steel Screw Extractor Set
- RS PRO 5 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- BETA 6 piece Plastic Chrome Vanadium Steel Screw Extractor Set
- HAZET 5 piece Plastic Screw Extractor
