Pfannenberg PB2005 Series Signal Beacons 255V Flashing Surface, IP55
- RS Stock No.:
- 563-483
- Distrelec Article No.:
- 133-66-012
- Mfr. Part No.:
- 21025103000
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
MYR2,290.04
FREE delivery for orders over RM 150.00
Being discontinued
- Final 29 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR2,290.04 |
*price indicative
- RS Stock No.:
- 563-483
- Distrelec Article No.:
- 133-66-012
- Mfr. Part No.:
- 21025103000
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Housing Material | Aluminium | |
| Current Type | AC | |
| Mount Type | Surface | |
| Current Consumption | 70mA | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 255V | |
| Series | PB2005 | |
| IP Rating | IP55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Housing Material Aluminium | ||
Current Type AC | ||
Mount Type Surface | ||
Current Consumption 70mA | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 255V | ||
Series PB2005 | ||
IP Rating IP55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PB2005 Series Flashing Signal Beacons 255V Surface, IP55
- Pfannenberg PB2005 Series Flashing Signal Beacons 30V Surface, IP55
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 127V Surface, IP66
- Pfannenberg Quadro HI Series Red Flashing Signal Beacons 60V Surface, IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 255V dc IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 80V Surface, IP66
- Pfannenberg CWB-ATEX Series Yellow Flashing Signal Beacons 48V Surface, IP66
- Pfannenberg BExBG Series Red Flashing Signal Beacons 230V Surface, IP66
