Subtotal (1 unit)*
MYR551.40
FREE delivery for orders over RM 150.00
In Stock
- 56 unit(s) ready to ship from another location
- Plus 102 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR551.40 |
*price indicative
- RS Stock No.:
- 285-511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Tester | |
| For Use With | Lead Acid | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Tester | ||
For Use With Lead Acid | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Battery Tester, 100 to 2000 CCA
This Battery Tester easily and accurately measures the cold cranking amps capability of the vehicle starting battery, the healthy state of the battery itself, and common faults in the vehicle starting and charging systems. This helps to locate problems quickly and accurately, facilitating rapid vehicle repair.
Features and Benefits
Test battery testing ranges from 100 to 2000 CCA, providing versatility for various battery types
Detects bad cells, ensuring reliable battery performance
Tests deep discharge battery, extending battery life
Protects against reverse polarity, enhancing safety during testing
Multiple battery rating systems: CCA, JIS, EN, DIN, SAE, IEC, offering compatibility with international standards
Tests ordinary lead acid battery, AGM flat plate battery, AGM spiral battery, and GEL battery, supporting a wide range of battery chemistries
Applications
Ideal for automotive workshops, battery service centres, and vehicle maintenance facilities
Suitable for testing lead acid, AGM, and GEL batteries in cars, trucks, and other vehicles
Additional Information
Compatible with 12 V battery systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

