TecMate O124 Battery Tester
- RS Stock No.:
- 905-3637
- Mfr. Part No.:
- O124
- Manufacturer:
- TecMate
Subtotal (1 unit)*
MYR197.99
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.99 |
*price indicative
- RS Stock No.:
- 905-3637
- Mfr. Part No.:
- O124
- Manufacturer:
- TecMate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TecMate | |
| Product Type | Battery Tester | |
| For Use With | Lead Acid | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TecMate | ||
Product Type Battery Tester | ||
For Use With Lead Acid | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
OptiMATE 12V LED Battery Monitor
Monitor charge of your stored power sport vehicle 12V lead-acid battery or confirm if the vehicle charging system is working correctly
Active charging system monitoring: 13.5V 'acceptable' and 14V 'good' levels
Industry standard SAE charge port
3 LEDs display battery status for any 12V battery with a 4th LED for AGM & GEL sealed batteries
Weather protected
Length: 24in. / 60cm
15A fuse
1/4in. / M6 ringlets
