Takachi Electric Industrial AA Battery Holder Press Stud
- RS Stock No.:
- 401-9856
- Mfr. Part No.:
- MD-2G
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR16.76
FREE delivery for orders over RM 150.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.76 |
*price indicative
- RS Stock No.:
- 401-9856
- Mfr. Part No.:
- MD-2G
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | Chassis | |
| Body Material | ABS | |
| Termination Type | Press Stud | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type Chassis | ||
Body Material ABS | ||
Termination Type Press Stud | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Externally-mounted battery box
From Takachi Electric Industrial, this externally-mounted battery box
has a one-touch open / close cover, allowing for quick and easy battery replacement. The battery box is constructed of non-flammable ABS (UL94-V0) and has a grain-finished surface.
