TE Connectivity Button Cell Battery Holder Leaf Spring
- RS Stock No.:
- 271-1022
- Mfr. Part No.:
- BAT-HLD-001
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR45.78
FREE delivery for orders over RM 150.00
Last RS stock
- Final 380 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR4.578 | MYR45.78 |
| 20 - 40 | MYR4.337 | MYR43.37 |
| 50 - 90 | MYR4.114 | MYR41.14 |
| 100 - 240 | MYR3.911 | MYR39.11 |
| 250 + | MYR3.562 | MYR35.62 |
*price indicative
- RS Stock No.:
- 271-1022
- Mfr. Part No.:
- BAT-HLD-001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Battery Holder | |
| Compatible Battery Size | Button Cell | |
| Number of Cells | 1 | |
| Sub Type | Battery & Charger Accessory | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Leaf Spring | |
| Width | 4.2mm | |
| Series | BAT-HLD-001 | |
| Length | 22.9mm | |
| Height | 15.3mm | |
| Diameter | 17.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Battery Holder | ||
Compatible Battery Size Button Cell | ||
Number of Cells 1 | ||
Sub Type Battery & Charger Accessory | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Leaf Spring | ||
Width 4.2mm | ||
Series BAT-HLD-001 | ||
Length 22.9mm | ||
Height 15.3mm | ||
Diameter 17.8mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity battery holder for coin cell 2032 is made from nickel.
It is surface mount battery holder
Related links
- TE Connectivity Button Cell Battery Holder Leaf Spring
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- TE Connectivity CR2032 Battery Holder Leaf Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- HARWIN CR2032 Battery Holder Leaf Spring
- Bulgin AA Battery Holder Leaf Spring
- Keystone AA Battery Holder Leaf Spring
- Takachi Electric Industrial CR123A Battery Holder Leaf Spring
