LEDVANCE 58 W LED Batten Light, 240V Batten, 2 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 285-6549
- Mfr. Part No.:
- 4058075541269
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR598.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR598.85 |
*price indicative
- RS Stock No.:
- 285-6549
- Mfr. Part No.:
- 4058075541269
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.5m | |
| Luminous Flux | 8000lm | |
| Width | 82mm | |
| Depth | 68mm | |
| Dimmable | No | |
| Power | 58W | |
| Number of Lamps | 2 | |
| Colour | Cool Daylight | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Standards/Approvals | CB, CE, UKCA, EAC, IEC 60695-2-12, RoHS, TÜV SÜD, ENEC, IP65, IK08 | |
| Series | DP 1500 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.5m | ||
Luminous Flux 8000lm | ||
Width 82mm | ||
Depth 68mm | ||
Dimmable No | ||
Power 58W | ||
Number of Lamps 2 | ||
Colour Cool Daylight | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
IP Rating IP65 | ||
Standards/Approvals CB, CE, UKCA, EAC, IEC 60695-2-12, RoHS, TÜV SÜD, ENEC, IP65, IK08 | ||
Series DP 1500 | ||
- COO (Country of Origin):
- CN
The LEDVANCE damp-proof Luminaires, with a classic shape, provide evenly distributed light and energy savings of up to 50% compared to fluorescent lamps. They offer easy installation without the need for tools and come with a 3-year guarantee. Ideal for use in industrial and storage facilities, car parks, underpasses, garages, and workshops, including assembly lines.
High luminous efficacy up to 139 lm/W
Beam angle 110°
Related links
- LEDVANCE 58 W LED Batten Light 2 Lamp IP65
- LEDVANCE 81 W LED Batten Light 2 Lamp IP65
- LEDVANCE 46 W LED Batten Light 2 Lamp IP65
- LEDVANCE 32 W LED Batten Light 2 Lamp IP65
- LEDVANCE 58 W LED Damp Proof Batten Light 240 V Candle Single 1.5 m Long, IP65
- RS PRO 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
