LEDVANCE 20 W LED Batten Light, 240V Batten Single, 1.175 m Long, IP20
- RS Stock No.:
- 283-8341
- Distrelec Article No.:
- 301-41-020
- Mfr. Part No.:
- 4058075099739
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR235.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR235.82 |
*price indicative
- RS Stock No.:
- 283-8341
- Distrelec Article No.:
- 301-41-020
- Mfr. Part No.:
- 4058075099739
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Lamp Shape | Batten | |
| Length | 1.175m | |
| Luminous Flux | 2000lm | |
| Width | 27mm | |
| Depth | 38mm | |
| Dimmable | No | |
| Power | 20W | |
| Lamp Type | LED | |
| Colour | Warm White | |
| Lamp Supplied | Yes | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | TÜV SÜD, CB, IP 20, EAC, IEC 60695-2-12, RoHS, UKCA, CE, IK 03 | |
| Series | LN COMP Batten | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Lamp Shape Batten | ||
Length 1.175m | ||
Luminous Flux 2000lm | ||
Width 27mm | ||
Depth 38mm | ||
Dimmable No | ||
Power 20W | ||
Lamp Type LED | ||
Colour Warm White | ||
Lamp Supplied Yes | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
IP Rating IP20 | ||
Standards/Approvals TÜV SÜD, CB, IP 20, EAC, IEC 60695-2-12, RoHS, UKCA, CE, IK 03 | ||
Series LN COMP Batten | ||
- COO (Country of Origin):
- CN
The LEDVANCE Compact luminaires with a wiring on the back side. It has seamless connection without visible cables when connected to Linear Compact High Output. It has wide area of applications in Accent lighting, Public areas, Cove lighting, Shelves, furniture integration or under cabinet mounting, Seamless linear lighting.
Replacement for traditional T8 luminaires
Wiring at back side of luminaire
Translucent end caps
Related links
- LEDVANCE 20 W LED Batten Light 1 Lamp IP20
- LEDVANCE 20 W LED Batten Light 240 V Single 1.17 m Long, IP20
- SHOT 18 W LED Batten Light 1.462 m Long, IP20
- LEDVANCE 12 W LED Batten Light 873 mm Long, IP20
- SHOT 14 W LED Batten Light 1.162 m Long, IP20
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- Waldmann 20 W LED Batten Light 2 Lamp IP20
- SHOT 7 W LED Batten Light 562 mm Long, IP20
