Ansell Lighting 24 → 43 W LED Batten Light, 240 V LED Batten, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 269-7530
- Mfr. Part No.:
- ATLEVO5
- Manufacturer:
- Ansell Lighting
Price 1 Box of 6**
MYR2,038.70
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR2,038.70 | MYR339.783 |
**price indicative
Related links
- Ansell Lighting 30 W LED Batten Light 1 Lamp 1.5 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 1 Lamp 1.5 m Long, IP65
- Ansell Lighting 32 → 56 W LED Batten Light 1 Lamp IP20
- Ansell Lighting 18 → 31 W LED Batten Light 1 Lamp IP20
- Ansell Lighting 61 W LED Batten Light 1 Lamp 1.5 m Long, IP65
- Ansell Lighting 32 W LED Batten Light 1 Lamp 1.5 m Long, IP65
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- Ansell Lighting LED Batten Light 1.5 m Long, IP20