PowerLED 40 W LED Batten Light, 240V ac Candle Single, 1 Lamp Anti-corrosive, 1.867 m Long, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-7031
Mfr. Part No.:
ORRV-B6S40-4K-MS
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

Batten Light

Batten Type

Single

Length

1.867m

Lamp Shape

Candle

Width

75mm

Luminous Flux

4800lm

Dimmable

No

Depth

70mm

Power

40W

Number of Lamps

1

Colour

White

Lamp Type

LED

Lamp Supplied

No

Colour Temperature

4000K

Voltage

240V ac

Anti-corrosive

Yes

Lifespan

50000h

IP Rating

IP65

Standards/Approvals

RoHS, EAC, CE

PIR Included

No

COO (Country of Origin):
CN
The PowerLED ORRV LED Batten is a Single 25W vapour proof, totally serviceable LED batten light, ideal for use in applications where a high level of dirt and dust are present, where access can be difficult and in environments with a high risk of potential impact damage. Manufactured using tough impact-resistant plastic with a polycarbonate lens, stainless steel clips, which is impact tested to IK08.If you require more options for your lighting, including more color variations, Microwave sensors and more then view our original ORRA Series.

4000K single color

Light distribution

Up to 120lm/W

IP65 Ingress protected

Excellent optical design

Impact tested to IK08

Surface and pendant mounting for ease of installation

Available in single and twin variations: 4ft, 5ft and 6ft

Emergency versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy