PowerLED 40 W LED Batten Light, 240V ac Candle Single, 1 Lamp Anti-corrosive, 1.867 m Long, IP65
- RS Stock No.:
- 245-7030
- Mfr. Part No.:
- ORRV-B6S40-4K
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 5 more to save MYR81.20
View bulk pricing optionsSubtotal (1 unit)*
MYR325.11
FREE delivery for orders over RM 150.00
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR325.11 | - |
| 5 - 9 | MYR308.87 | MYR81.20 |
| 10 - 24 | MYR293.41 | MYR317.00 |
| 25 + | MYR278.71 | MYR1,160.00 |
*price indicative
- RS Stock No.:
- 245-7030
- Mfr. Part No.:
- ORRV-B6S40-4K
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Lamp Shape | Candle | |
| Length | 1.867m | |
| Luminous Flux | 4800lm | |
| Width | 75mm | |
| Dimmable | No | |
| Depth | 70mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Supplied | No | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V ac | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS | |
| PIR Included | No | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Batten Light | ||
Batten Type Single | ||
Lamp Shape Candle | ||
Length 1.867m | ||
Luminous Flux 4800lm | ||
Width 75mm | ||
Dimmable No | ||
Depth 70mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Supplied No | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V ac | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS | ||
PIR Included No | ||
- COO (Country of Origin):
- CN
The PowerLED ORRV LED Batten is a Single 25W vapour proof, totally serviceable LED batten light, ideal for use in applications where a high level of dirt and dust are present, where access can be difficult and in environments with a high risk of potential impact damage. Manufactured using tough impact-resistant plastic with a polycarbonate lens, stainless steel clips, which is impact tested to IK08.If you require more options for your lighting, including more color variations, Microwave sensors and more then view our original ORRA Series.
4000K single color
Light distribution
Up to 120lm/W
IP65 Ingress protected
Excellent optical design
Impact tested to IK08
Surface and pendant mounting for ease of installation
Available in single and twin variations: 4ft, 5ft and 6ft
Emergency versions available
Related links
- PowerLED 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 40 W LED Batten Light 1.867 m Long, IP65
- PowerLED 35 W LED Batten Light 1 Lamp Anti-corrosive IP65
- PowerLED 50 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 70 W LED Batten Light 2 Lamp Anti-corrosive IP65
- PowerLED 25 W LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 32 W LED Damp Proof Batten Light 240 V Candle Single 1.2 m Long, IP65
