Ansell Lighting 3 W LED Emergency Lighting, 230V Tubular-Double Ended Damp Proof, IP65
- RS Stock No.:
- 230-6132
- Mfr. Part No.:
- AGLED/3M
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR156.08
FREE delivery for orders over RM 150.00
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR156.08 |
*price indicative
- RS Stock No.:
- 230-6132
- Mfr. Part No.:
- AGLED/3M
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Damp Proof | |
| Product Type | Emergency Lighting | |
| Lamp Shape | Tubular-Double Ended | |
| Luminous Flux | 180lm | |
| Width | 352mm | |
| Power | 3W | |
| Lamp Type | LED | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Voltage | 230V | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Damp Proof | ||
Product Type Emergency Lighting | ||
Lamp Shape Tubular-Double Ended | ||
Luminous Flux 180lm | ||
Width 352mm | ||
Power 3W | ||
Lamp Type LED | ||
Colour White | ||
Lamp Supplied Yes | ||
Voltage 230V | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Ultra-slim profile LED polycarbonate bulkhead
Supplied with self-adhesive legend
20mm side, end and rear cable entries
Hinged screwless gear tray for ease of installation
Viewing distance 18 metres
Related links
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting 50 W LED Damp Proof Batten Light 1 Lamp IP20
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, ASWTLED
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ansell Lighting LED Emergency Lighting, 8 W
- Ansell Lighting LED Emergency Lighting 5 W
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
