LEDVANCE 36 W LED Batten Light, 240V Single, 1 Lamp, 1.2 m Long, IP65
- RS Stock No.:
- 188-4155
- Distrelec Article No.:
- 301-40-833
- Mfr. Part No.:
- 4058075066458
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR361.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR361.69 |
*price indicative
- RS Stock No.:
- 188-4155
- Distrelec Article No.:
- 301-40-833
- Mfr. Part No.:
- 4058075066458
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.2m | |
| Width | 35mm | |
| Luminous Flux | 4000lm | |
| Dimmable | No | |
| Depth | 48mm | |
| Power | 36W | |
| Number of Lamps | 1 | |
| Colour | Cool White | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Colour Reference Code | 840 | |
| Lifespan | 30000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE/CB | |
| Series | DAMP PROOF SLIM VALUE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.2m | ||
Width 35mm | ||
Luminous Flux 4000lm | ||
Dimmable No | ||
Depth 48mm | ||
Power 36W | ||
Number of Lamps 1 | ||
Colour Cool White | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Colour Reference Code 840 | ||
Lifespan 30000h | ||
IP Rating IP65 | ||
Standards/Approvals CE/CB | ||
Series DAMP PROOF SLIM VALUE | ||
- COO (Country of Origin):
- CN
DAMP PROOF SLIM VALUE 1200| Damp-proof luminaire with slim housing, 55W, 4000K, IP65
Ledvance Damp Proof Slim Value luminaires are the ideal lighting solution for Industrial use and thanks to its slim housing design and easy access to electrical terminal ends caps with clip mechanism the luminaires are suitable for environment such as car parks, underpasses, garages and workshops. The Damp Proof Slim Value luminaires are designed with greater energy savings of up to 50% (compared to luminaires that use fluorescent lamps). The luminaire offers versatile mounting options as it can be mounted to ceilings and can be suspended or surfaced fixed and is easy to install as mounting brackets can be positioned freely on the luminaire
Achieving a luminous flux of 4000 lm and a high luminous efficiency of up to 110 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Evenly distributed light
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Very slim housing
• Easy installation as mounting brackets can be positioned freely on the luminaire
• Tool-free electrical connection due to push button connector
• 3 years guarantee
• Easy access to electrical terminal thanks end caps with clip mechanism
Additional features and benefits
• High luminous efficacy: up to 110 lm/W
• Beam angle: 120°
• Type of protection: IP65
Typical Applications
These luminaries are used when you require, clear, consistent and wide-angle light for industrial areas. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires but not limited to include:
• Industrial and storage facilities
• Car parks and underpasses
• Garages
• Workshops, assembly lines
Equipment / Accessories
• Stainless steel clamps with safety screws included
• Mounting accessories included (suspension kit, theft protection kit)
FAQ
Is this Damp Proof Slim Value luminaire light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
The Damp Proof Slim Value luminaire from Ledvance has an operational temperature range of -20 to +40 °C
What are the mounting options for the Damp Proof Slim Value luminaire?
The luminaire can be fixed to ceilings and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 2-Pole
Related links
- LEDVANCE 36 W LED Batten Light 1 Lamp IP65
- LEDVANCE 36 W LED Batten Light 1 Lamp IP20
- LEDVANCE 50 W LED Batten Light 1 Lamp IP65
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 32 W LED Batten Light 2 Lamp IP65
- Philips Lighting 57.1 W LED Batten Light 1 Lamp IP65
