RS PRO 60 W LED LED Lamp, 230V LED, 1 Lamp Anti-corrosive, 600 mm Long, IP65
- RS Stock No.:
- 800-727
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR1,594.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,594.04 |
*price indicative
- RS Stock No.:
- 800-727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Batten Type | LED | |
| Product Type | LED Lamp | |
| Length | 600mm | |
| Width | 1.2m | |
| Depth | 40mm | |
| Dimmable | No | |
| Power | 60W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | White | |
| Voltage | 230V | |
| Anti-corrosive | Yes | |
| Lamp Designation | LED Lamp | |
| IP Rating | IP65 | |
| Standards/Approvals | ESD | |
| PIR Included | No | |
| Series | RS Pro | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Batten Type LED | ||
Product Type LED Lamp | ||
Length 600mm | ||
Width 1.2m | ||
Depth 40mm | ||
Dimmable No | ||
Power 60W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour White | ||
Voltage 230V | ||
Anti-corrosive Yes | ||
Lamp Designation LED Lamp | ||
IP Rating IP65 | ||
Standards/Approvals ESD | ||
PIR Included No | ||
Series RS Pro | ||
- COO (Country of Origin):
- PL
The RS PRO LED lamp provides even and precise illumination that enhances both comfort and work efficiency in any workspace. It ensures optimal lighting coverage without shadows. With a wide 120° light distribution, it delivers bright, energy-efficient light that minimizes eye strain. It is powered by 230 V, it offers stable, reliable performance Ideal for workshops, labs, and production areas.
600mm length
Compatible with 1200 mm workbench
IP65 and IK08 protection
Related links
- RS PRO 60 W LED LED Lamp 1 Lamp Anti-corrosive IP65
- RS PRO 60 W LED LED Lamp 1 Lamp Anti-corrosive IP65
- SEEREP 18 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
- RS PRO 27 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 27 W LED Batten Light 240 V Batten Single 600 mm Long, IP65
- RS PRO 27 W LED Spanner Set Batten Light 240 V Batten Single 600 mm Long, IP65
- Ansell Lighting 18 W LED Batten Light 1 Lamp Anti-corrosive IP66
- RS PRO 18 W LED Batten Light 240 V Batten Single 600 mm Long, IP20

