RS PRO 60 W LED LED Lamp, 230V LED, 1 Lamp Anti-corrosive, 1.16 m Long, IP65

N

Subtotal (1 unit)*

MYR2,551.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,551.14

*price indicative

RS Stock No.:
800-724
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Batten Type

LED

Product Type

LED Lamp

Length

1.16m

Width

1.5m

Dimmable

No

Depth

40mm

Power

60W

Number of Lamps

1

Lamp Type

LED

Lamp Supplied

Yes

Colour

White

Voltage

230V

Anti-corrosive

Yes

Lamp Designation

LED Lamp

IP Rating

IP65

Standards/Approvals

ESD

PIR Included

No

Series

RS Pro

COO (Country of Origin):
PL
The RS PRO LED lamp provides even and precise illumination that enhances both comfort and work efficiency in any workspace. It ensures optimal lighting coverage without shadows. With a wide 120° light distribution, it delivers bright, energy-efficient light that minimizes eye strain. It is powered by 230 V, it offers stable, reliable performance Ideal for workshops, labs, and production areas.

1160 mm length

Compatible with 1500 mm workbench

IP65 and IK08 protection

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy