Sylvania 16 W LED Batten Light, 240V Batten Twin, 2 Lamp, 600 mm Long, IP20
- RS Stock No.:
- 622-303
- Mfr. Part No.:
- 45162
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR143.42
FREE delivery for orders over RM 150.00
Last RS stock
- Plus 3 unit(s) shipping from 09 November 2026
- Final 6 unit(s) shipping from 16 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR143.42 |
*price indicative
- RS Stock No.:
- 622-303
- Mfr. Part No.:
- 45162
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 600mm | |
| Lamp Shape | Batten | |
| Width | 82mm | |
| Luminous Flux | 1800lm | |
| Depth | 48mm | |
| Dimmable | No | |
| Power | 16W | |
| Number of Lamps | 2 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| Lifespan | 25000h | |
| Lamp Designation | LED | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, CE | |
| PIR Included | No | |
| Series | SYLBATTEN | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 600mm | ||
Lamp Shape Batten | ||
Width 82mm | ||
Luminous Flux 1800lm | ||
Depth 48mm | ||
Dimmable No | ||
Power 16W | ||
Number of Lamps 2 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive No | ||
Lifespan 25000h | ||
Lamp Designation LED | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, CE | ||
PIR Included No | ||
Series SYLBATTEN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED batten replaces traditional T8 battens, offering easy installation and energy-efficient lighting. It features a color temperature of 4000K and a long lifespan of 25,000 hours, delivering reliable and consistent illumination.
IP20 protection rated
16 W Power consumption
Related links
- RS PRO 80 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- Sylvania 30 W LED Batten Light 240 V Batten Twin 1.2 m Long, IP20
- Sylvania 48 W LED Batten Light 240 V Batten Twin 1.8 m Long, IP20
- Sylvania 36 W LED Batten Light 240 V Batten Twin 1.5 m Long, IP20
- RS PRO 60 W LED Batten Light 2 Lamp IP20
- RS PRO 50 W LED Batten Light 2 Lamp IP20
