Sylvania 8 W LED Batten Light, 240V Single, 1 Lamp, 594 mm Long, IP20

Subtotal (1 unit)*

MYR97.79

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR97.79

*price indicative

RS Stock No.:
622-268
Mfr. Part No.:
90241
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Batten Type

Single

Product Type

Batten Light

Length

594mm

Width

24mm

Luminous Flux

1080lm

Dimmable

No

Depth

32mm

Power

8W

Number of Lamps

1

Lamp Type

LED

Colour

Warm White

Lamp Supplied

Yes

Colour Temperature

4000K

Voltage

240V

Lifespan

30000h

IP Rating

IP20

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania Linkable batten utilizes LED technology with a correlated color temperature of 4000K, providing bright and consistent lighting. It features a sturdy polycarbonate (PC) housing for durability and is rated with Class II electrical protection for enhanced safety. Designed for general applications, it is ideal for residential, consumer, and retail environments. Its linkable design allows for flexible and scalable lighting installations.

IP20 protection rated

IK03 protection rated

4000k correlated colour temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy