Sylvania 4 W LED Batten Light, 240V Single, 1 Lamp, 294 mm Long, IP20
- RS Stock No.:
- 622-267
- Mfr. Part No.:
- 90240
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR81.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.49 |
*price indicative
- RS Stock No.:
- 622-267
- Mfr. Part No.:
- 90240
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 294mm | |
| Width | 24mm | |
| Luminous Flux | 530lm | |
| Dimmable | No | |
| Depth | 350mm | |
| Power | 4W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Warm White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 30000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 294mm | ||
Width 24mm | ||
Luminous Flux 530lm | ||
Dimmable No | ||
Depth 350mm | ||
Power 4W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Warm White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 30000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Linkable batten utilizes LED technology with a correlated color temperature of 4000K, providing bright and consistent lighting. It features a sturdy polycarbonate (PC) housing for durability and is rated with Class II electrical protection for enhanced safety. Designed for general applications, it is ideal for residential, consumer, and retail environments. Its linkable design allows for flexible and scalable lighting installations.
IP20 protection rated
IK03 protection rated
4000k correlated colour temperature
Related links
- Sylvania 8 W LED Batten Light 1 Lamp IP20
- Sylvania 11 W LED Batten Light 1 Lamp IP20
- Sylvania 19 W LED Batten Light 1 Lamp IP20
- Sylvania 15 W LED Batten Light 1 Lamp IP20
- Sylvania 4 W LED Batten Light 240 V Batten T5 IP20
- Sylvania 8 W LED Batten Light 240 V Batten Single 600 mm Long, IP20
- Sylvania 6.6 W LED Batten Light 1 Lamp IP65
- Philips Lighting 32 W LED Batten Light 1 Lamp IP20
