Sylvania 100 mW LED Batten Light, 240V Twin, 1 Lamp, 1.58 m Long, IP65
- RS Stock No.:
- 288-396
- Mfr. Part No.:
- 90083
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR146.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR146.86 |
*price indicative
- RS Stock No.:
- 288-396
- Mfr. Part No.:
- 90083
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Batten Light | |
| Batten Type | Twin | |
| Length | 1.58m | |
| Luminous Flux | 1lm | |
| Width | 99mm | |
| Depth | 60mm | |
| Dimmable | No | |
| Power | 100mW | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Lifespan | 25000h | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Batten Light | ||
Batten Type Twin | ||
Length 1.58m | ||
Luminous Flux 1lm | ||
Width 99mm | ||
Depth 60mm | ||
Dimmable No | ||
Power 100mW | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 240V | ||
Lifespan 25000h | ||
IP Rating IP65 | ||
Standards/Approvals UKCA CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania SylProof Toledo T8 L1500 Housing Twin is a weatherproof empty housing compatible with Toledo T8 LED tubes. It is designed for easy installation with stainless steel fixing brackets for ceiling mounting. It is rated IP65 for dust and water resistance, IK08 for impact protection, and has dimensions of 1580mm x 60mm x 100mm.
Polycarbonate housing
Wall surface mounted
Class II electrical protection class
Related links
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 26.6 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Ecolink 65 W LED Batten Light 1 Lamp IP65
- Ecolink 53 W LED Batten Light 1 Lamp IP65
