Sylvania 100 mW LED Batten Light, 240V Single, 1 Lamp, 1.28 m Long, IP65

Subtotal (1 unit)*

MYR76.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR76.36

*price indicative

RS Stock No.:
288-391
Mfr. Part No.:
90080
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Batten Light

Batten Type

Single

Length

1.28m

Luminous Flux

1lm

Width

65mm

Depth

60mm

Dimmable

No

Power

100mW

Number of Lamps

1

Lamp Type

LED

Voltage

240V

Lifespan

25000h

IP Rating

IP65

Standards/Approvals

UKCA CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania SylProof Toledo T8 L1200 Housing Single is a weatherproof empty housing compatible with Toledo T8 LED tubes. It is easy to install with stainless steel fixing brackets for ceiling mounting. It is rated IP65 for dust and water resistance, IK08 for impact protection, and has dimensions of 1280mm x 60mm x 65mm.

Polycarbonate housing

Wall surface mounted

Class II electrical protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy