Sylvania 6.6 W LED Batten Light, 240V Single, 1 Lamp, 670 mm Long, IP65
- RS Stock No.:
- 288-380
- Mfr. Part No.:
- 90067
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR86.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.04 |
*price indicative
- RS Stock No.:
- 288-380
- Mfr. Part No.:
- 90067
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 670mm | |
| Width | 65mm | |
| Luminous Flux | 750lm | |
| Dimmable | No | |
| Depth | 60mm | |
| Power | 6.6W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Lifespan | 25000h | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 670mm | ||
Width 65mm | ||
Luminous Flux 750lm | ||
Dimmable No | ||
Depth 60mm | ||
Power 6.6W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Lifespan 25000h | ||
IP Rating IP65 | ||
Standards/Approvals UKCA CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Weatherproof luminaire is designed for easy installation with stainless steel fixing brackets for ceiling mounting. With 6500K color temperature, 6.6W power, and 750lm brightness, it delivers an impressive 114lm/W efficiency and a 25,000-hour lifetime. It is IP65 rated for dust and water resistance and IK08 rated for impact protection. The luminaire has a dimensions of 670mm x 60mm x 65mm.
Polycarbonate housing
Wall surface mounted
Class II electrical protection class
Related links
- Sylvania 6.6 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 13.2 W LED Batten Light 1 Lamp IP65
- Sylvania 13.2 W LED Batten Light 1 Lamp IP65
- Philips Lighting 15 W LED Batten Light 1 Lamp IP65
- Sylvania 13.3 W LED Batten Light 1 Lamp IP65
- Sylvania 18 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
