RS Better World
Helly Hansen Long Thermal Shirt, XL Navy Polyester
- RS Stock No.:
- 201-1117
- Mfr. Part No.:
- 75105_590-XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR257.65
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR257.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-1117
- Mfr. Part No.:
- 75105_590-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Thermal Shirt | |
| Colour | Navy | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Thermal Shirt | ||
Colour Navy | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material Polyester | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Lifa technology in a long sleeve crewneck T shirt . Lifa moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. Built for high activity in warmer weather.
Lifa Stay Warm Technology
No shoulder seams
Flatlock seams for extra comfort
Related links
- Helly Hansen Long Thermal Shirt, M Navy Polyester
- Helly Hansen Long Thermal Shirt, S Navy Polyester
- Helly Hansen Long Thermal Shirt, XL Black Polyester
- Helly Hansen Long Thermal Shirt, XL Black Polypropylene
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt, S Black Polyester
- Helly Hansen Long Thermal Shirt, M Black Polyester
- Helly Hansen Long Thermal Shirt, L Black Polyester
