Helly Hansen Long Thermal Shirt, M Navy Polyester
- RS Stock No.:
- 201-1115
- Mfr. Part No.:
- 75105_590-M
- Manufacturer:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR283.25
- RS Stock No.:
- 201-1115
- Mfr. Part No.:
- 75105_590-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Sleeve Type | Long | |
| Product Type | Thermal Shirt | |
| Size | M | |
| Colour | Navy | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Sleeve Type Long | ||
Product Type Thermal Shirt | ||
Size M | ||
Colour Navy | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Lifa technology in a long sleeve crewneck T shirt . Lifa moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. Built for high activity in warmer weather.
Lifa Stay Warm Technology
No shoulder seams
Flatlock seams for extra comfort
Related links
- Helly Hansen Long Thermal Shirt, XL Navy Polyester
- Helly Hansen Long Thermal Shirt, S Navy Polyester
- Helly Hansen Long Thermal Shirt, M Black Polyester
- Helly Hansen Long Thermal Shirt, M Black Polypropylene
- Helly Hansen Long Thermal Shirt 57% Merino
- PULSAR Long Thermal Shirt 50% Viloft
- Coverguard Long Thermal Shirt Modacrylic
- Helly Hansen Long Thermal Shirt, S Black Polyester

