RS Better World
Helly Hansen Long Thermal Shirt, XL Black Polypropylene
- RS Stock No.:
- 201-1113
- Mfr. Part No.:
- 75109_990-XL
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR340.89
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR340.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-1113
- Mfr. Part No.:
- 75109_990-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XL | |
| Product Type | Thermal Shirt | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XL | ||
Product Type Thermal Shirt | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Lifa technology in a long sleeve crewneck T shirt . Lifa moves moisture away from your skin and makes sure you stay dry while you work hard and sweat. Built for high activity in warmer weather.
Lifa Stay Warm Technology
No shoulder seams
Flatlock seams for extra comfort
Related links
- Helly Hansen Long Thermal Shirt 57% Merino
- Helly Hansen Long Thermal Shirt, XL Black Polyester
- Helly Hansen Long Thermal Shirt, S Black Polypropylene
- Helly Hansen Long Thermal Shirt, L Black Polypropylene
- Helly Hansen Long Thermal Shirt, M Black Polypropylene
- Helly Hansen Long Thermal Shirt, XL Navy Polyester
- Helly Hansen Long Thermal Long Johns XL Black Polypropylene
- Helly Hansen Long Thermal Shirt, 2XL Black Polypropylene
