Sato Parts Barrier Strip, 10 Contact, 9.5 mm Pitch, 2 Row, 250V, 6A
- RS Stock No.:
- 646-1704
- Mfr. Part No.:
- ML-3391-10P
- Manufacturer:
- Sato Parts
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR37.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR353.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR70.634 | MYR353.17 | - |
| 25 + | MYR69.15 | MYR345.75 | MYR37.10 |
*price indicative
- RS Stock No.:
- 646-1704
- Mfr. Part No.:
- ML-3391-10P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 10 | |
| Pitch | 9.5mm | |
| Orientation | Straight | |
| Current | 6A | |
| Housing Material | Phenolic Resin | |
| Number of Rows | 2 | |
| Screw Size | M3 | |
| Termination Type - Bottom | Screw | |
| Termination Type - Top | Screw | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | ML-3391 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 10 | ||
Pitch 9.5mm | ||
Orientation Straight | ||
Current 6A | ||
Housing Material Phenolic Resin | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Termination Type - Bottom Screw | ||
Termination Type - Top Screw | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series ML-3391 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 8 mm Pitch 250V, 6A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 20A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
