Sato Parts Barrier Strip, 10 Contact, 11 mm Pitch, 2 Row, 250V, 20A
- RS Stock No.:
- 645-6207
- Mfr. Part No.:
- ML-20-5P
- Manufacturer:
- Sato Parts
Get a bulk buy discount
Add 25 more to save MYR46.25
View bulk pricing optionsSubtotal (1 unit)*
MYR88.58
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR88.58 | - |
| 25 + | MYR86.73 | MYR46.25 |
*price indicative
- RS Stock No.:
- 645-6207
- Mfr. Part No.:
- ML-20-5P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 10 | |
| Product Type | Barrier Strip | |
| Pitch | 11mm | |
| Current | 20A | |
| Orientation | Straight | |
| Housing Material | Phenolic Resin | |
| Number of Rows | 2 | |
| Screw Size | M4 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | ML-20 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 10 | ||
Product Type Barrier Strip | ||
Pitch 11mm | ||
Current 20A | ||
Orientation Straight | ||
Housing Material Phenolic Resin | ||
Number of Rows 2 | ||
Screw Size M4 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series ML-20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 9.5 mm Pitch 250V, 6A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
