Sato Parts Barrier Strip, 3 Contact, 11 mm Pitch, 1 Row, 250V, 10A
- RS Stock No.:
- 645-3719
- Mfr. Part No.:
- ML-70-A-3P
- Manufacturer:
- Sato Parts
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR34.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR166.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR33.332 | MYR166.66 | - |
| 50 + | MYR32.634 | MYR163.17 | MYR34.90 |
*price indicative
- RS Stock No.:
- 645-3719
- Mfr. Part No.:
- ML-70-A-3P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 3 | |
| Product Type | Barrier Strip | |
| Pitch | 11mm | |
| Current | 10A | |
| Housing Material | Phenolic Resin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | ML-70 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 3 | ||
Product Type Barrier Strip | ||
Pitch 11mm | ||
Current 10A | ||
Housing Material Phenolic Resin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series ML-70 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
