Sato Parts Barrier Strip, 8 Contact, 8 mm Pitch, 2 Row, 250V, 6A

Get a bulk buy discount

Add 50 more to save MYR56.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR266.80

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR53.36MYR266.80-
50 +MYR52.236MYR261.18MYR56.20

*price indicative

RS Stock No.:
645-7480
Mfr. Part No.:
ML-24-4P
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

8

Product Type

Barrier Strip

Pitch

8mm

Current

6A

Orientation

Straight

Housing Material

Phenolic Resin

Number of Rows

2

Screw Size

M4

Termination Type - Bottom

Screw

Termination Type - Top

Screw

Voltage

250V

Series

ML-24

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy