Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- RS Stock No.:
- 853-209
- Mfr. Part No.:
- VZBA-A-11/2-GG-63-T-22-F0507-V4V4T-PB80
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,450.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,450.56 |
*price indicative
- RS Stock No.:
- 853-209
- Mfr. Part No.:
- VZBA-A-11/2-GG-63-T-22-F0507-V4V4T-PB80
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | 1-1/2 in Rp | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 40 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 170m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type 1-1/2 in Rp | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 40 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 170m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a robust 2-way valve designed for efficient flow regulation in various pneumatic applications. Its versatile design enables effective control of compressed Air and NEUTRAL fluids under diverse operating conditions.
Designed for inline installation with a flow direction that is reversible
Operates at a pressure range of 0.55 MPa to 0.8 MPa for reliable performance
Constructed with high-alloy stainless steel housing for enhanced durability
Related links
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
