Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- RS Stock No.:
- 853-197
- Mfr. Part No.:
- VZBA-A-11/2-GG-63-T-22-F0507-V4V4T-PA40
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,959.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,959.71 |
*price indicative
- RS Stock No.:
- 853-197
- Mfr. Part No.:
- VZBA-A-11/2-GG-63-T-22-F0507-V4V4T-PA40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | 1-1/2 in Rp | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 40 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 170m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type 1-1/2 in Rp | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 40 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 170m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 2-way ball valve designed for precise control of fluid flow, featuring both pneumatic actuation and versatile mounting options suitable for various operational environments.
Quarter turn actuator ensures fast and reliable operation
Operating pressure range from 0.55 MPa to 0.8 MPa contributes to optimal performance
Flow direction is reversible, allowing for flexible installation
Constructed with high-alloy stainless steel for enhanced durability
RoHS compliant materials ensure adherence to environmental standards
Corrosion resistance class CRC 1 provides low corrosion stress management
Related links
- Switchcraft USB Type A to Female to USB B Adapter
- Neutrik USB Type A to Female to USB B Female Adapter
- RS PRO USB Type A to Female to USB B Female Adapter
- RS PRO USB Type A to Male to USB B Female Adapter
- RS PRO USB Type A to Male to USB B Female Interface Adapter
- Exsys USB Female to Female to USB B Female Female Interface Adapter
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- Advantech USB Type B to USB B Female Fibre Optic Converter
