Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,959.71

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,959.71

*price indicative

RS Stock No.:
852-841
Mfr. Part No.:
VZBA-A-11/2-WW-63-T-22-F0507-V4V4T-PB80
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Weld-on End

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 40

Body Material

High Alloy Stainless Steel

Flow Factor Kv

170m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit offers reliable control for fluid dynamics, designed specifically for efficient pneumatic actuation in various industrial settings.

2-way design optimises flow direction and functionality

Pneumatic actuation ensures quick and responsive operation

Soft sealing principle enhances leakage protection

Versatile mounting position supports diverse installation types

Robust high-alloy stainless steel construction for durability

Operating pressure range of 0.55 MPa to 0.8 MPa accommodates varied applications

Explosion protection certified for safe use in hazardous environments

Corrosion resistance class 1 signifies low corrosion stress

Related links