Festo High Alloy Stainless Steel Rp, Process Ball Valve
- RS Stock No.:
- 852-727
- Mfr. Part No.:
- VZBA-A-1-GGG-63-32T-F0405-V4V4T-PB60
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,244.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,244.88 |
*price indicative
- RS Stock No.:
- 852-727
- Mfr. Part No.:
- VZBA-A-1-GGG-63-32T-F0405-V4V4T-PB60
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Rp | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 25 | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Rp | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 25 | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 3-way ball valve designed for efficient fluid control in a variety of industrial applications, ensuring reliable operation with a pneumatic quarter turn actuator.
Soft sealing principle enhances reliability across various operating conditions
Versatile mounting position allows for flexible installation options
Robust high-alloy stainless steel construction ensures durability in demanding environments
Operating pressure range accommodates diverse applications, from 0.55 MPa to 0.8 MPa
Suitable for lubricated operations, enabling ease of maintenance and flexibility
Related links
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
