Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- RS Stock No.:
- 852-725
- Mfr. Part No.:
- VZBA-A-1/2-GGG-63-32T-F0304-V4V4T-PB40
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,609.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,609.91 |
*price indicative
- RS Stock No.:
- 852-725
- Mfr. Part No.:
- VZBA-A-1/2-GGG-63-32T-F0304-V4V4T-PB40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | 1/2 in Rp | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 15 | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type 1/2 in Rp | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 15 | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo three-way ball valve unit designed for reliable pneumatic actuation, featuring versatile installation options and robust construction.
Soft sealing principle ensures an effective shut-off
Pneumatic actuation allows for quick operation
Versatile mounting positions accommodate various configurations
Reversible flow direction provides application flexibility
Operating pressure range from 0.55 MPa to 0.8 MPa enhances utility in different settings
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Materials used are RoHS compliant, ensuring regulatory adherence
Lubricated operation is possible to meet specific operational needs
Related links
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
