Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve

N

Subtotal (1 unit)*

MYR2,609.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,609.91

*price indicative

RS Stock No.:
852-858
Mfr. Part No.:
VZBA-A-1/2-GGG-63-32L-F0304-V4V4T-PB40
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

1/2 in Rp

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 15

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo 3-way ball valve designed for precise fluid control, utilising pneumatic actuation to ensure efficient operation within various industrial applications.

Quick quarter turn actuation for Rapid switching

Versatile inline installation suitable for any mounting position

Soft sealing principle ensures reliable performance under pressure

Reversible flow direction to meet diverse operational requirements

Robust construction with high-alloy stainless steel housing enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy