Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- RS Stock No.:
- 852-719
- Mfr. Part No.:
- VZBA-A-1-WW-63-T-22-F0405-V4V4T-PB60
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,034.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,034.71 |
*price indicative
- RS Stock No.:
- 852-719
- Mfr. Part No.:
- VZBA-A-1-WW-63-T-22-F0405-V4V4T-PB60
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Weld-on End | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 25 | |
| Flow Factor Kv | 71.5m³/h | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Weld-on End | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 25 | ||
Flow Factor Kv 71.5m³/h | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit designed for precise control of media flow, optimised for various operational demands, ensuring robust performance across diverse applications.
Two-way ball valve ensures efficient flow management
Pneumatic actuator supports quick quarter turn operation
Soft sealing principle offers enhanced leak prevention
Versatile mounting position allows for flexible installation
Suitable for inline installation with weld-on connections
Reversible flow direction accommodates diverse fluid dynamics
Operating pressure ranges from 0.55 MPa to 0.8 MPa
Media compatibility includes compressed Air and inert gases
Related links
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
