Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- RS Stock No.:
- 852-862
- Mfr. Part No.:
- VZBA-A-11/2-GGG-63-32L-F0405-V4V4T-PB120
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,182.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,182.56 |
*price indicative
- RS Stock No.:
- 852-862
- Mfr. Part No.:
- VZBA-A-11/2-GGG-63-32L-F0405-V4V4T-PB120
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | 1-1/2 in Rp | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 40 | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type 1-1/2 in Rp | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 40 | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 3-way ball valve designed for efficient control in fluid handling applications, ensuring optimal pneumatic actuation with a robust construction for longevity.
Designed for pneumatic actuation with a quarter turn mechanism
Offers a soft sealing principle for enhanced leak prevention
Supports a process valve connection of Rp1 1/2 for streamlined integration
Permits installation in any mounting position for installation flexibility
Exhibits a breakaway torque of 42 Nm for robust operation under pressure
Related links
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
