Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,146.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,146.45

*price indicative

RS Stock No.:
852-847
Mfr. Part No.:
VZBA-A-1/4-GGG-63-32L-F0304-V4V4T-PA20
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

1/4 in Rp

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 8

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo 3-way ball valve unit designed for effective control of flow in various applications. This device utilises a quarter turn actuator and operates reliably under varying conditions.

Designed as a 3-way ball valve for versatile flow management

Quarter turn actuator allows for quick and efficient operation

Utilises pneumatic actuation to enhance responsiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy