Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- RS Stock No.:
- 853-217
- Mfr. Part No.:
- VZBA-A-1/2-WW-63-T-22-F0304-V4V4T-PA20
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,855.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,855.32 |
*price indicative
- RS Stock No.:
- 853-217
- Mfr. Part No.:
- VZBA-A-1/2-WW-63-T-22-F0304-V4V4T-PA20
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Weld-on End | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 15 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 19.4m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Weld-on End | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 15 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 19.4m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit offers a robust solution for pneumatic actuation in fluid control applications, designed for efficient inline installation with reliable flow direction and innovative sealing principles.
Designed as a 2-way ball valve for versatile fluid control
Pneumatic actuation provides efficient and swift operation
Allows mounting in any position for flexible installation
Related links
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
