Festo Brass, Nickel Plated Rp, Process Ball Valve
- RS Stock No.:
- 852-216
- Mfr. Part No.:
- VAPB-A-2 1/2-F-25-F07-PB160
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR3,888.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,888.16 |
*price indicative
- RS Stock No.:
- 852-216
- Mfr. Part No.:
- VAPB-A-2 1/2-F-25-F07-PB160
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Rp | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 63 | |
| Body Material | Brass, Nickel Plated | |
| Flow Factor Kv | 535m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Rp | ||
Ball Material Chrome Plated Brass | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 63 | ||
Body Material Brass, Nickel Plated | ||
Flow Factor Kv 535m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo quarter turn actuator is designed for pneumatic actuation, providing reliable operation in various mounting positions and configurations.
Soft sealing principle ensures effective operation
Operates under a pressure range of 0.55 to 0.8 MPa
Reversible flow direction accommodates diverse applications
Equipped with a switching position indicator aligned with flow direction
Constructed from corrosion-resistant materials, including nickel-plated brass
Related links
- Festo Brass Process Ball Valve
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Norgren Brass Process Ball Valve, G
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
