Festo Brass, Nickel Plated Rp, Process Ball Valve
- RS Stock No.:
- 852-215
- Mfr. Part No.:
- VAPB-A-2 1/2-F-25-F07-PA60
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR3,860.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,860.28 |
*price indicative
- RS Stock No.:
- 852-215
- Mfr. Part No.:
- VAPB-A-2 1/2-F-25-F07-PA60
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Rp | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 63 | |
| Body Material | Brass, Nickel Plated | |
| Flow Factor Kv | 535m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Rp | ||
Ball Material Chrome Plated Brass | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 63 | ||
Body Material Brass, Nickel Plated | ||
Flow Factor Kv 535m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is engineered for precision control in pneumatic applications, featuring a quarter turn actuator to efficiently manage the flow of compressed Air and other media under varying conditions.
Designed for a quarter turn actuator facilitating quick response
Operates within a pressure range of 0.55 MPa to 0.8 MPa
Versatile mounting position allowing inline installation
Constructed from RoHS compliant materials ensuring safety standards
Compatible with various media including inert gases and NEUTRAL fluids
Related links
- Festo Brass Process Ball Valve
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Cast Stainless Steel NPT, Process Ball Valve
