Molex, 76530 1.9 mm Pitch PCB Receptacle, Vertical, 10 Column, 15 Row, 150 Way
- RS Stock No.:
- 691-575
- Mfr. Part No.:
- 76530-3040
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 12 units)*
MYR1,657.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 12 - 48 | MYR138.089 | MYR1,657.07 |
| 60 + | MYR135.323 | MYR1,623.88 |
*price indicative
- RS Stock No.:
- 691-575
- Mfr. Part No.:
- 76530-3040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Backplane Connector Type | PCB | |
| Current | 750mA | |
| Number of Contacts | 150 | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Number of Rows | 15 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Backplane Connector Type PCB | ||
Current 750mA | ||
Number of Contacts 150 | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Number of Rows 15 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76530 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Mezzanine Receptacle offers an innovative solution for high-density PCB applications. Designed to accommodate a 40mm stack height, this receptacle efficiently supports 150 circuits over 10 columns, featuring plated through hole technology for robust connectivity. Its lead-free construction underscores a commitment to safety and environmental standards, while the low-halogen status ensures compliance with modern regulation. With a Durable operating temperature range of -55° to +85°C, this component is highly resilient and Ideal for demanding environments, enabling seamless integration into mezzanine applications. Backed by stringent certifications, the Impact receptacle represents reliability and performance in high-speed data transfer.
Maximises data integrity with a data rate of 25.0 Gbps
Supports a maximum current of 0.75A per contact for efficient power handling
Constructed with high temperature thermoplastic for improved durability
Complies with EU RoHS directives for environmental safety
Utilises through hole - compliant pin termination for secure connections
Allows for easy mating with other Impact connectors for versatile applications
Designed with 10 columns and 150 circuits for substantial connectivity options
