Molex, 76060 1.9 mm Pitch Backplane Connector, Right Angle Female, 10 Column, 15 Row, 150 Way
- RS Stock No.:
- 693-641
- Mfr. Part No.:
- 76060-3010
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 12 units)*
MYR1,822.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 12 - 48 | MYR151.914 | MYR1,822.97 |
| 60 + | MYR148.88 | MYR1,786.56 |
*price indicative
- RS Stock No.:
- 693-641
- Mfr. Part No.:
- 76060-3010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 150 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76060 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 150 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76060 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle is engineered to deliver exceptional performance in demanding backplane connectivity applications. This high-quality component, designed for optimal signal integrity with a robust construction, features 150 circuits across 10 columns, making it Ideal for space-constrained environments. Its left-guided design and plated through-hole dimension of 0.46mm ensure reliable and convenient assembly, providing designers with a solution that meets both functionality and reliability standards in electronic applications. With a Durable operating temperature range from -55° to +85°C, this product exemplifies versatility and resilience, catering to contemporary circuit board requirements with precise and dependable connectivity.
150 circuits allow for extensive interconnection options in Compact designs
Right-angle orientation simplifies installation in tight spaces, ensuring efficient board layout
Lead-free materials support environmental compliance and sustainable manufacturing
Durability rated for up to 200 mating cycles, ensuring long-lasting performance
Plated gold and tin enhance contact reliability and reduce wear over time
Compatible with a range of applications including daughtercard designs, making it versatile
Recommended PCB thickness of 1.00mm aids in optimal mounting and support
