Molex, 76530 1.9 mm Pitch PCB Backplane Connector, Vertical, 10 Column, 15 Row, 150 Way

Get a bulk buy discount

Add 50 more to save MYR168.55

View bulk pricing options

Subtotal (1 tray of 10 units)*

MYR1,683.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
10 - 40MYR168.38MYR1,683.80-
50 +MYR165.009MYR1,650.09MYR168.55

*price indicative

RS Stock No.:
691-574
Mfr. Part No.:
76530-1020
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

PCB

Number of Contacts

150

Current

750mA

Orientation

Vertical

Number of Columns

10

Number of Rows

15

Voltage

30V

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Mount Type

Through Hole

Contact Material

High Performance Alloy

Contact Plating

Gold over Tin

Termination Type

Pin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

76530

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 5 Pair Mezzanine Receptacle is designed for high-performance applications, providing unparalleled reliAbility and efficiency in data transmission. With a stack height of 28mm and the Ability to accommodate up to 150 circuits through its robust construction, this receptacle ensures optimal connectivity. Its lead-free, plated through hole design meets stringent environmental standards, affirming its status as an eco-friendly choice. Engineered for PCB application, this receptacle features a vertical orientation and is adept at handling maximum voltage of 30V DC/AC and data rates of 25.0 Gbps. This product excels in Durable performance, making it a reliable choice for critical backplane connectivity demands.

Comprises 150 circuits for extensive connection capabilities

Capable of data rates up to 25.0 Gbps, ensuring swift data transfer

Lead-free construction adheres to environmental compliance standards

Vertical orientation facilitates efficient space management on PCBs

Designed with a Durable mating cycle of up to 200 for longevity

Accommodates a PCB thickness of 1.60mm for enhanced compatibility

Includes a 1.90mm pitch for precise mating Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy