Schneider Electric NU White Acrylonitrile Styrene Acrylate Workstation, IP55, Flush Mount 165 mm 230mm 62 mm
- RS Stock No.:
- 866-037
- Mfr. Part No.:
- NU173418W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR303.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR303.79 |
*price indicative
- RS Stock No.:
- 866-037
- Mfr. Part No.:
- NU173418W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Workstation | |
| Depth | 62mm | |
| Series | NU | |
| Material | Acrylonitrile Styrene Acrylate | |
| Width | 230mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Knockout | Yes | |
| Standards/Approvals | RoHS | |
| Range | New Unica | |
| Mount Type | Flush | |
| Knockout Size | 20 mm | |
| Product Condition | Repacked | |
| Height | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Workstation | ||
Depth 62mm | ||
Series NU | ||
Material Acrylonitrile Styrene Acrylate | ||
Width 230mm | ||
Colour White | ||
IP Rating IP55 | ||
Knockout Yes | ||
Standards/Approvals RoHS | ||
Range New Unica | ||
Mount Type Flush | ||
Knockout Size 20 mm | ||
Product Condition Repacked | ||
Height 165mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Workstation offers a repacked solution designed for effective installation, featuring a sleek white finish and a modular design tailored for efficient use in various environments.
Configured to accommodate 3 x 4 modules in a vertical alignment
Flush mounting for a streamlined appearance
Constructed with Durable ABS and PC materials for enhanced longevity
Multiple knock-out entries for flexible cable management
1
28
34
62
Related links
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Workstation Flush Mount 165 mm 230mm 62 mm
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Workstation Surface Mount 165 mm 230mm 60 mm
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Box IP55 1 Gangs 87 mm 158mm 40 mm
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Box IP55 1 Gangs 87 mm 87mm 40 mm
- Schneider Electric Unica White ABS Back Box Flush Mount 167 mm 230mm 62 mm
- Schneider Electric Unica White White ABS Back Box 1 Gangs 167 mm 230mm 62 mm
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 60 mm x 210 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 55 mm x 150 mm x
