CAMDENBOSS 73 Series White White Lid ASA General Purpose Enclosure, IP68, 60 mm x 210 mm x 145 mm
- RS Stock No.:
- 280-5386
- Distrelec Article No.:
- 303-79-872
- Mfr. Part No.:
- CHD7350WH
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
MYR252.88
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR252.88 |
*price indicative
- RS Stock No.:
- 280-5386
- Distrelec Article No.:
- 303-79-872
- Mfr. Part No.:
- CHD7350WH
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ASA | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 210mm | |
| External Width | 145mm | |
| IP Rating | IP68 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 73 | |
| Standards/Approvals | RoHS | |
| Weight | 314g | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ASA | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 210mm | ||
External Width 145mm | ||
IP Rating IP68 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 73 | ||
Standards/Approvals RoHS | ||
Weight 314g | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- VN
The CAMDENBOSS Enclosure is a 73 Series IP68 waterproof enclosure. The IP68 high performance plastic enclosure protected from immersion as long as 24 hours at 1m depth. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication and network devices.
No risk of screws dropping out
With a silicone waterproof gasket
Maintain stable high waterproofing capability
Related links
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 90 mm x 210 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 55 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 75 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 65 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 80 mm x 150 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 55 mm x 210 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 45 mm x 170 mm x
- CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 35 mm x 140 mm x 75
