Back boxes are the containers for the space behind electrical fittings such as power outlet sockets and light switches. They can be made from either metal or plastic. Although cables may be joined inside back boxes, due simply to their presence at convenient points in the wiring, their main purpose is to accommodate switches and sockets. They allow switches and sockets to be recessed into the wall for a better appearance.
Compare Product Details |
|---|
In Stock
Subtotal (1 unit) MYR11.65 MYR11.65/unit | Knockout | 1 | Back Box | - | 35mm | Urea Moulded | RS PRO | 87mm | White | - | - | BS | - | BS 4662 | - | - | 9 x 15 x 15 / 22 x 27.5 mm | Surface Mount | |
In Stock
Subtotal (1 unit) MYR12.21 MYR12.21/unit | Knockout | 1 | Back Box | 25mm | - | Urea | - | 30mm | White | Polar White | - | BS | - | BS 4662 | - | - | - | Surface | |
In Stock Subtotal (1 unit) MYR5.39 MYR5.39/unit | - | 1 | Back Box | 16mm | - | Urea Formaldehyde | RS PRO | 86.6mm | White | White | IP20 | BS | - | RoHS | - | - | - | Surface | |
In Stock
Subtotal (1 unit) MYR19.60 MYR19.60/unit | - | 1 | Back Box | 45mm | 45mm | ABS | - | 86mm | White | White | - | - | - | CE, REACH, RoHS, UKCA | - | - | - | Surface | |
In Stock
Subtotal (1 unit) MYR21.23 MYR21.23/unit | Earth Terminal | 1 | Back Box | 42mm | - | Mild Steel | RS PRO | 82.5mm | Grey | Matt | IP20 | BS | - | No | - | - | - | - | |
Temporarily out of stock
Subtotal (1 unit) MYR30.62 MYR30.62/unit | Knockout | 2 | Back Box | - | 35mm | Urea Moulded | RS PRO | 147mm | White | - | - | BS | - | BS 4662 | - | - | 13 x 15 x 15/ 1 x Dia 23/ 2 x 15 x 25 mm | Surface Mount | |
In Stock
Subtotal (1 box of 10 units) MYR121.63 MYR12.163/unit | Knockout | 1 | Back Box | 25mm | - | Urea | - | 30mm | White | Polar White | - | BS | - | BS 4662 | - | - | - | Surface | |
In Stock Subtotal (1 unit) MYR25.99 MYR25.99/unit | Earth Terminal | 2 | Back Box | 42mm | - | Mild Steel | RS PRO | 147mm | Grey | Matt | IP20 | BS | - | BS | - | - | - | Surface | |
In Stock
Subtotal (1 unit) MYR12.02 MYR12.02/unit | Earth Terminal,Knockout | - | Back Box | 35mm | - | Galvanised Steel | RS PRO | 70mm | Silver | - | - | BS | - | BS 4662 | - | - | 12 x Dia 20 mm | Flush | |
In Stock
Subtotal (1 unit) MYR17.28 MYR17.28/unit | Earth Terminal,Knockout | - | Back Box | 47mm | - | Galvanised Steel | RS PRO | 70mm | Silver | - | - | BS | - | BS 4662 | - | - | 1 x Dia 25 mm | Flush | |
In Stock
Subtotal (1 unit) MYR6.95 MYR6.95/unit | Earth Terminal,Knockout | - | Back Box | 25mm | - | Galvanised Steel | RS PRO | 70mm | Silver | - | - | BS | - | BS 4662 | - | - | 12 x Dia 20 mm | Flush | |
In Stock
Subtotal (1 unit) MYR8.14 MYR8.14/unit | Earth Terminal,Knockout | - | Back Box | 25mm | - | Galvanised Steel | RS PRO | 125mm | Silver | - | - | BS | - | BS 4662 | - | - | 16 x Dia 20 mm | Flush | |
In Stock
Subtotal (1 unit) MYR19.48 MYR19.48/unit | Knockout | 2 | Back Box | - | 25mm | Urea Moulded | RS PRO | 147mm | White | - | - | BS | - | BS 4662 | - | - | 13 x 15 x 15/ 1 x Dia 23/ 2 x 15 x 25 mm | Surface Mount | |
In Stock
Subtotal (1 unit) MYR16.78 MYR16.78/unit | Earth Terminal,Knockout | - | Back Box | 35mm | - | Galvanised Steel | RS PRO | 135mm | Silver | - | - | BS | - | BS 4662 | - | - | 13 x Dia 20 | Flush | |
In Stock
Subtotal (1 box of 5 units) MYR129.21 MYR25.842/unit | Earth Terminal | 2 | Back Box | 40mm | - | Metal | RS PRO | 136mm | Grey | Metal | - | BS | - | BS 4662 | - | - | - | Wall | |
Temporarily out of stock
Subtotal (1 unit) MYR23.66 MYR23.66/unit | - | 2 | Back Box | 45mm | 45mm | ABS | - | 145mm | White | White | - | - | - | CE UKCA RoHS REACH | - | - | - | Surface | |
In Stock
Subtotal (1 unit) MYR16.47 MYR16.47/unit | Knockout | 1 | Back Box | - | 35mm | Urea Moulded | RS PRO | 87mm | White | - | - | BS | - | BS 4662 | - | - | 9 x 15 x 15 / 22 x 27.5 mm | Surface Mount | |
In Stock
Subtotal (1 box of 10 units) MYR172.81 MYR17.281/unit | Earth Terminal | 1 | Back Box | 40mm | - | Metal | RS PRO | 76mm | Grey | Metal | - | BS | - | BS 4662 | - | - | - | Wall | |
In Stock Subtotal (1 unit) MYR7.80 MYR7.80/unit | Earth Terminal | 1 | Back Box | 28mm | - | Urea Formaldehyde | RS PRO | 86.6mm | White | Matt | IP20 | BS | - | No | - | - | - | Surface | |
Limited stock
Subtotal (1 unit) MYR10.68 MYR10.68/unit | Earth Terminal | 2 | Back Box | 28mm | - | Urea Formaldehyde | RS PRO | 147mm | White | Matt | IP20 | BS | - | No | - | - | - | - |