Eaton Shunt Release, 3 Contact, 2 NO, NZM2/3, Push-in, 189811 NZM2/3-XAHIV24AC/DC-PI
- RS Stock No.:
- 246-819
- Mfr. Part No.:
- 189811 NZM2/3-XAHIV24AC/DC-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,156.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,156.83 |
*price indicative
- RS Stock No.:
- 246-819
- Mfr. Part No.:
- 189811 NZM2/3-XAHIV24AC/DC-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Shunt Release | |
| Normal State Configuration | 2 NO | |
| Series | NZM2/3 | |
| Mount Type | Push-in | |
| Terminal Type | Push-in Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 3 | ||
Product Type Shunt Release | ||
Normal State Configuration 2 NO | ||
Series NZM2/3 | ||
Mount Type Push-in | ||
Terminal Type Push-in Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is designed to safeguard your electrical installations with advanced reliability and precision. Featuring a shunt release mechanism specifically for NZM2/3, this circuit breaker ensures early-make auxiliary contact capabilities, supporting a voltage range of 24 AC/DC. Its robust construction, combined with a compact design measuring just 115 mm in length, 65 mm in height, and 75 mm in width, makes it suitable for various applications. Weighing only 0.08 kg and compliant with stringent international standards including UL/CSA and RoHS, it promises not only safety but also adherence to environmental regulations. With push-in terminals for ease of installation, the NZM series exemplifies innovative engineering for modern circuit protection.
Early-make auxiliary contacts enhance operational safety
Compact dimensions support installation in space-constrained environments
Lightweight design facilitates easier handling and installation
Easy integration with existing motor safety and off-load switch systems
Push-in terminal connections streamline the wiring process
Advanced compliance with international electrical standards assures safety and performance
Temperature rise calculations supported to ensure optimal performance
Corrosion-resistant materials enhance durability in diverse environments
Flexible voltage options allow for versatile applications
Related links
- Eaton Shunt Release 1 NO 259810 NZM2/3-XAHIV24AC/DC
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release NZM2/3 189800 NZM2/3-XA48AC/DC-PI
- Eaton Shunt Release NZM2/3 189798 NZM2/3-XA12AC/DC-PI
- Eaton Shunt Release NZM2/3 189799 NZM2/3-XA24AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
- Eaton Shunt Release 2 NO Push-in 240V, 189743 NZM2/3-XA2A208-240AC
